78B12ST | ||
---|---|---|
DigiKey Part Number | GH7196-ND | |
Manufacturer | ||
Manufacturer Product Number | 78B12ST | |
Description | SWITCH SLIDE DIP SPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 150mA 30VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 1.280" (32.51mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
16 | ¥38.90188 | ¥622.43 |
32 | ¥35.52094 | ¥1,136.67 |
104 | ¥30.78423 | ¥3,201.56 |
256 | ¥27.90891 | ¥7,144.68 |
504 | ¥25.87933 | ¥13,043.18 |
1,000 | ¥24.01866 | ¥24,018.66 |
2,504 | ¥21.81975 | ¥54,636.65 |