PTM535U | ||
---|---|---|
DigiKey Part Number | 1084-PTM535U-ND | |
Manufacturer | ||
Manufacturer Product Number | PTM535U | |
Description | TRANSMITTER MODULE WITH ENHANCED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter FSK 902.875MHz 4dBm 125kbps On-Board, Whip Antenna Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 902.875MHz | |
Applications | Wireless Sensors | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 125kbps | |
Power - Output | 4dBm | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | On-Board, Whip | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 3.3V | |
Operating Temperature | -25°C ~ 65°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.77000 | ¥123.77 |