Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enocean | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 902MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 125kbps | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | On-Board, Spring | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.50000 | ¥215.50 |