RF Transmitter ASK, OOK 315MHz -4dBm ~ 4dBm 10kbps Castellation Antenna 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter ASK, OOK 315MHz -4dBm ~ 4dBm 10kbps Castellation Antenna 8-SMD Module
TXM-315-LR_View2

TXM-315-LR

DigiKey Part Number
TXM-315-LR-ND
Manufacturer
Manufacturer Product Number
TXM-315-LR
Description
RF TX IC ASK/OOK 315MHZ 8SMD MOD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK, OOK 315MHz -4dBm ~ 4dBm 10kbps Castellation Antenna 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
TXM-315-LR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
-4dBm ~ 4dBm
Manufacturer
TE Connectivity Linx
Current - Transmitting
8.5mA
Series
Data Interface
Serial
Packaging
Tube
Antenna Connector
Castellation
Part Status
Active
Voltage - Supply
2.1V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Frequency
315MHz
Mounting Type
Surface Mount
Applications
Home/Industrial Automation, Lighting, Remote Control, RKE, Security
Package / Case
8-SMD Module
Modulation or Protocol
ASK, OOK
Supplier Device Package
Module
Data Rate (Max)
10kbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.99000¥98.99
250¥97.79272¥24,448.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.