


RXM-315-LR | |
|---|---|
DigiKey Part Number | RXM-315-LR-ND |
Manufacturer | |
Manufacturer Product Number | RXM-315-LR |
Description | RF RECEIVER ASK/OOK 315MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LR RF Receiver ASK, OOK 315MHz -112dBm 10kbps Castellation |
Datasheet | Datasheet |
Category | Current - Receiving 5.2mA |
Manufacturer TE Connectivity Linx | Data Interface Serial |
Series | Antenna Connector Castellation |
Packaging Tube | Features Long Range |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
Frequency 315MHz | Operating Temperature -40°C ~ 70°C |
Sensitivity -112dBm | Mounting Type Surface Mount |
Data Rate (Max) 10kbps | Package / Case 16-SMD Module |
Modulation or Protocol ASK, OOK | Base Product Number |
Applications Home/Industrial Automation, Lighting, Remote Control, RKE, Security |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.59000 | ¥140.59 |
| 250 | ¥139.58396 | ¥34,895.99 |



