
66101-1 | |
|---|---|
DigiKey Part Number | 66101-1-ND |
Manufacturer | |
Manufacturer Product Number | 66101-1 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66101-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥16.57200 | ¥165.72 |
| 25 | ¥15.53680 | ¥388.42 |
| 50 | ¥14.79240 | ¥739.62 |
| 100 | ¥14.08620 | ¥1,408.62 |
| 250 | ¥13.20368 | ¥3,300.92 |
| 500 | ¥12.57338 | ¥6,286.69 |
| 1,000 | ¥11.97343 | ¥11,973.43 |
| 3,000 | ¥11.08090 | ¥33,242.70 |




























