



487378-3 | |
|---|---|
DigiKey Part Number | 487378-3-ND |
Manufacturer | |
Manufacturer Product Number | 487378-3 |
Description | CONN FFC RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector 4Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487378-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | - | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.89000 | ¥7.89 |
| 10 | ¥6.69900 | ¥66.99 |
| 25 | ¥6.27840 | ¥156.96 |
| 50 | ¥5.97840 | ¥298.92 |
| 100 | ¥5.69350 | ¥569.35 |
| 250 | ¥5.33624 | ¥1,334.06 |
| 500 | ¥5.08144 | ¥2,540.72 |
| 1,000 | ¥4.83871 | ¥4,838.71 |
| 2,500 | ¥4.53581 | ¥11,339.52 |


















