A9BBG-0404F | ||
---|---|---|
DigiKey Part Number | A9BBG-0404F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-0404F | |
Description | FLEX CABLE - AFF04G/AF04/AFF04G | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥18.90600 | ¥189.06 |
25 | ¥18.81240 | ¥470.31 |
50 | ¥18.62200 | ¥931.10 |
100 | ¥17.08610 | ¥1,708.61 |
250 | ¥16.99008 | ¥4,247.52 |
500 | ¥15.45410 | ¥7,727.05 |
1,000 | ¥13.82232 | ¥13,822.32 |
2,500 | ¥12.76646 | ¥31,916.15 |