A9BBG-0408F | ||
---|---|---|
DigiKey Part Number | A9BBG-0408F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-0408F | |
Description | FLEX CABLE - AFF04G/AF04/AFF04G | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.84000 | ¥22.84 |
10 | ¥20.34100 | ¥203.41 |
25 | ¥20.24000 | ¥506.00 |
50 | ¥20.03360 | ¥1,001.68 |
100 | ¥18.38240 | ¥1,838.24 |
250 | ¥18.27880 | ¥4,569.70 |
500 | ¥16.62650 | ¥8,313.25 |
1,000 | ¥14.87086 | ¥14,870.86 |
2,500 | ¥13.73488 | ¥34,337.20 |