A9BBG-0606F | ||
---|---|---|
DigiKey Part Number | A9BBG-0606F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-0606F | |
Description | FLEX CABLE - AFF06G/AF06/AFF06G | |
Customer Reference | ||
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.94000 | ¥28.94 |
10 | ¥25.80400 | ¥258.04 |
25 | ¥25.67080 | ¥641.77 |
50 | ¥25.40580 | ¥1,270.29 |
100 | ¥22.90500 | ¥2,290.50 |
250 | ¥22.77332 | ¥5,693.33 |
500 | ¥21.06198 | ¥10,530.99 |
1,000 | ¥18.82416 | ¥18,824.16 |
2,500 | ¥17.37617 | ¥43,440.42 |