
A9BBA-0406F | |
|---|---|
DigiKey Part Number | A9BBA-0406F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0406F |
Description | FLEX CABLE - AFF04A/AF04/AFF04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.47000 | ¥72.47 |
| 10 | ¥61.61600 | ¥616.16 |
| 25 | ¥57.76040 | ¥1,444.01 |
| 50 | ¥54.99980 | ¥2,749.99 |
| 100 | ¥52.37420 | ¥5,237.42 |
| 250 | ¥49.09636 | ¥12,274.09 |
| 500 | ¥46.75434 | ¥23,377.17 |
| 1,000 | ¥44.52505 | ¥44,525.05 |






