
A9BBA-0405F | |
|---|---|
DigiKey Part Number | A9BBA-0405F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0405F |
Description | FLEX CABLE - AFF04A/AF04/AFF04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.64000 | ¥71.64 |
| 10 | ¥60.85900 | ¥608.59 |
| 25 | ¥57.04360 | ¥1,426.09 |
| 50 | ¥54.31840 | ¥2,715.92 |
| 100 | ¥51.72610 | ¥5,172.61 |
| 250 | ¥48.48852 | ¥12,122.13 |
| 500 | ¥46.17550 | ¥23,087.75 |
| 1,000 | ¥43.97371 | ¥43,973.71 |






