A9BBx-040xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0408F

DigiKey Part Number
A9BBA-0408F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0408F
Description
FLEX CABLE - AFF04A/AF04/AFF04A
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
8.00" (203.20mm)
Number of Positions
4
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.32000¥74.32
10¥63.13900¥631.39
25¥59.18560¥1,479.64
50¥56.35880¥2,817.94
100¥53.66850¥5,366.85
250¥50.30984¥12,577.46
500¥47.91022¥23,955.11
1,000¥45.62599¥45,625.99
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF04A/AF04/AFF04A
In-Stock: 0
Unit Price: ¥68.96000
FLEX CABLE - AFF04A/AF04/AFF04A
In-Stock: 0
Unit Price: ¥69.80000
FLEX CABLE - AFF04A/AF04/AFF04A
In-Stock: 0
Unit Price: ¥70.72000
FLEX CABLE - AFF04A/AF04/AFF04A
In-Stock: 0
Unit Price: ¥71.64000
FLEX CABLE - AFF04A/AF04/AFF04A
In-Stock: 0
Unit Price: ¥72.47000