
A9BAG-0406F | |
|---|---|
DigiKey Part Number | A9BAG-0406F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0406F |
Description | FLEX CABLE - AFF04G/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.78000 | ¥50.78 |
| 10 | ¥43.17900 | ¥431.79 |
| 25 | ¥40.47400 | ¥1,011.85 |
| 50 | ¥38.53880 | ¥1,926.94 |
| 100 | ¥36.69880 | ¥3,669.88 |
| 250 | ¥34.40168 | ¥8,600.42 |
| 500 | ¥32.76020 | ¥16,380.10 |
| 1,000 | ¥31.19766 | ¥31,197.66 |
| 2,500 | ¥29.24677 | ¥73,116.93 |






