353907-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353907-1

DigiKey Part Number
A99378TR-ND - Tape & Reel (TR)
A99378CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
353907-1
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
353907-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215,275
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.53800¥5.38
25¥0.50600¥12.65
50¥0.48300¥24.15
100¥0.45900¥45.90
250¥0.43036¥107.59
500¥0.40984¥204.92
1,000¥0.39024¥390.24
2,500¥0.36571¥914.27
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.30612¥4,591.80
30,000¥0.29151¥8,745.30
45,000¥0.28328¥12,747.60
75,000¥0.27326¥20,494.50
105,000¥0.26685¥28,019.25
150,000¥0.26022¥39,033.00
Manufacturers Standard Package