



292215-8 | |
|---|---|
DigiKey Part Number | A99749-ND |
Manufacturer | |
Manufacturer Product Number | 292215-8 |
Description | CONN ADAPT PLUG/PLUG 8POS 1.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292215-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 8 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.81400 | ¥68.14 |
| 100 | ¥5.79190 | ¥579.19 |
| 600 | ¥5.10322 | ¥3,061.93 |
| 1,200 | ¥4.85962 | ¥5,831.54 |
| 5,400 | ¥4.37041 | ¥23,600.21 |
| 10,200 | ¥4.17881 | ¥42,623.86 |





