1-353908-0 | ||
---|---|---|
DigiKey Part Number | A98661-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-353908-0 | |
Description | CONN RCPT HSG 10POS 1.50MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-353908-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.84000 | ¥5.84 |
10 | ¥5.65800 | ¥56.58 |
25 | ¥5.63200 | ¥140.80 |
50 | ¥5.44200 | ¥272.10 |
100 | ¥4.56230 | ¥456.23 |
250 | ¥4.27756 | ¥1,069.39 |
500 | ¥4.03970 | ¥2,019.85 |
1,000 | ¥3.54076 | ¥3,540.76 |
2,500 | ¥3.35062 | ¥8,376.55 |