4-353294-0 | ||
---|---|---|
DigiKey Part Number | A99771-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-353294-0 | |
Description | CONN HOUSING 40POS DUAL 1.5MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Shroud For Mini CT Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-353294-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 40 | |
For Use With/Related Products | Mini CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.60000 | ¥66.00 |
25 | ¥6.31200 | ¥157.80 |
50 | ¥6.22480 | ¥311.24 |
100 | ¥5.43930 | ¥543.93 |
250 | ¥5.23552 | ¥1,308.88 |
500 | ¥4.94484 | ¥2,472.42 |
1,000 | ¥4.27580 | ¥4,275.80 |
2,500 | ¥3.95584 | ¥9,889.60 |