353908-6 | ||
---|---|---|
DigiKey Part Number | A98657-ND | |
Manufacturer | ||
Manufacturer Product Number | 353908-6 | |
Description | CONN RCPT HSG 6POS 1.50MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 353908-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.84200 | ¥28.42 |
100 | ¥2.37140 | ¥237.14 |
2,500 | ¥1.75503 | ¥4,387.57 |
5,000 | ¥1.57716 | ¥7,885.80 |
10,000 | ¥1.46762 | ¥14,676.20 |