
132103RP | |
|---|---|
DigiKey Part Number | ACX2023-ND |
Manufacturer | |
Manufacturer Product Number | 132103RP |
Description | CONN RPSMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 2 Insulators |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 375 V |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.51000 | ¥53.51 |
| 10 | ¥45.45200 | ¥454.52 |
| 25 | ¥42.60040 | ¥1,065.01 |
| 50 | ¥40.56760 | ¥2,028.38 |
| 100 | ¥38.63000 | ¥3,863.00 |
| 300 | ¥35.74900 | ¥10,724.70 |
| 500 | ¥34.48424 | ¥17,242.12 |
| 1,000 | ¥32.83974 | ¥32,839.74 |
| 2,500 | ¥30.78632 | ¥76,965.80 |















