



ST1326-30-501-A | |
|---|---|
DigiKey Part Number | 115-ST1326-30-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST1326-30-501-A |
Description | RF ANTENNA STICK RP-SMA PLUG WID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.945GHz, 2.495GHz, 4.575GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.72GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 5.1dBi, 3.9dBi, 4dBi, 3.2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.945" (151.00mm) | |
Applications | 4G, LTE | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.40000 | ¥67.40 |
| 10 | ¥52.23800 | ¥522.38 |
| 25 | ¥48.43920 | ¥1,210.98 |
| 100 | ¥44.26890 | ¥4,426.89 |
| 250 | ¥42.28040 | ¥10,570.10 |
| 500 | ¥40.82350 | ¥20,411.75 |
| 1,000 | ¥39.75781 | ¥39,757.81 |













