ST0326-30-504-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST0326-30-504-A
Amphenol RF Division External RF Antennas | First Look
Amphenol External RF Antennas PIO | DigiKey

ST0326-30-504-A

DigiKey Part Number
115-ST0326-30-504-A-ND
Manufacturer
Manufacturer Product Number
ST0326-30-504-A
Description
RF ANTENNA STICK RP-SMA PLUG WID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Whip, Straight RP-SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
825MHz, 1.94GHz, 2.5GHz
Frequency Range
690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
-
Return Loss
-10dB, -6dB
Gain
4.7dBi, 4dBi, 4.1dBi
Power - Max
1 W
Features
-
Termination
RP-SMA
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.945" (151.00mm)
Applications
4G, LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.64000¥68.64
10¥53.20600¥532.06
25¥49.35200¥1,233.80
100¥44.75180¥4,475.18
250¥43.09380¥10,773.45
500¥41.87636¥20,938.18
1,000¥40.87443¥40,874.43
Manufacturers Standard Package