



ST0330-31-502-A | |
|---|---|
DigiKey Part Number | 115-ST0330-31-502-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0330-31-502-A |
Description | RF ANTENNA I BAR RP-SMA PLUG WID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Flat Bar RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi, 2.1dBi, 0.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.276" (7.00mm) | |
Applications | 4G, LTE | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.49000 | ¥152.49 |
| 10 | ¥117.48400 | ¥1,174.84 |
| 25 | ¥112.98720 | ¥2,824.68 |
| 100 | ¥105.09730 | ¥10,509.73 |
| 250 | ¥101.02464 | ¥25,256.16 |
| 500 | ¥98.57058 | ¥49,285.29 |













