2106091-5 | ||
---|---|---|
DigiKey Part Number | A99874TR-ND - Tape & Reel (TR) A99874CT-ND - Cut Tape (CT) A99874DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2106091-5 | |
Description | CONN HEADER SMD T/H 6POS 1.5MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Through Board 6 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2106091-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥12.15800 | ¥121.58 |
100 | ¥10.83800 | ¥1,083.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥12.34616 | ¥5,555.77 |
900 | ¥11.23638 | ¥10,112.74 |
1,350 | ¥10.05726 | ¥13,577.30 |
3,150 | ¥9.29429 | ¥29,277.01 |