2106091-3 | ||
---|---|---|
DigiKey Part Number | A99872TR-ND - Tape & Reel (TR) A99872CT-ND - Cut Tape (CT) A99872DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2106091-3 | |
Description | CONN HEADER SMD T/H 4POS 1.5MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Through Board 4 position 0.059" (1.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2106091-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥9.71458 | ¥4,371.56 |
900 | ¥8.84129 | ¥7,957.16 |
1,350 | ¥7.91350 | ¥10,683.23 |
3,150 | ¥7.31317 | ¥23,036.49 |
11,250 | ¥6.75445 | ¥75,987.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.95900 | ¥109.59 |
100 | ¥9.77320 | ¥977.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.20700 | ¥122.07 |
100 | ¥10.90860 | ¥1,090.86 |