353293-4 | ||
---|---|---|
DigiKey Part Number | A98642-ND | |
Manufacturer | ||
Manufacturer Product Number | 353293-4 | |
Description | CONN RCPT 4POS IDC 26-28AWG TIN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 353293-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.25200 | ¥22.52 |
25 | ¥2.24400 | ¥56.10 |
50 | ¥2.21620 | ¥110.81 |
100 | ¥2.04870 | ¥204.87 |
250 | ¥1.68352 | ¥420.88 |
500 | ¥1.59004 | ¥795.02 |
1,000 | ¥1.47784 | ¥1,477.84 |
3,000 | ¥1.43107 | ¥4,293.21 |