2058943-5 | ||
---|---|---|
DigiKey Part Number | A100196-ND | |
Manufacturer | ||
Manufacturer Product Number | 2058943-5 | |
Description | CABLE ASSY MINI CT 6POS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 6 Position To Wire Leads Multiple, Individual 6.25" (158.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2058943-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Socket, 6 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 6.25" (158.8mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.28000 | ¥22.28 |
10 | ¥19.84500 | ¥198.45 |
25 | ¥19.74560 | ¥493.64 |
50 | ¥19.54580 | ¥977.29 |
100 | ¥17.93280 | ¥1,793.28 |
250 | ¥17.83232 | ¥4,458.08 |
500 | ¥16.22034 | ¥8,110.17 |
1,000 | ¥14.50762 | ¥14,507.62 |
2,500 | ¥13.39941 | ¥33,498.53 |