1-353908-7 | |
---|---|
DigiKey Part Number | A99793-ND |
Manufacturer | |
Manufacturer Product Number | 1-353908-7 |
Description | CONN RCPT HSG 17POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-353908-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.71000 | ¥6.71 |
10 | ¥6.47800 | ¥64.78 |
25 | ¥6.44840 | ¥161.21 |
50 | ¥6.23240 | ¥311.62 |
100 | ¥5.22530 | ¥522.53 |
250 | ¥4.89832 | ¥1,224.58 |
500 | ¥4.62630 | ¥2,313.15 |
1,000 | ¥4.05485 | ¥4,054.85 |
2,500 | ¥3.83712 | ¥9,592.80 |