


175284-3 | |
|---|---|
DigiKey Part Number | A29246TR-ND - Tape & Reel (TR) A29246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175284-3 |
Description | CONN TAB 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold or PdNi +Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175284-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥6.15200 | ¥61.52 |
| 25 | ¥5.76560 | ¥144.14 |
| 50 | ¥5.49100 | ¥274.55 |
| 100 | ¥5.22790 | ¥522.79 |
| 250 | ¥4.90048 | ¥1,225.12 |
| 500 | ¥4.66628 | ¥2,333.14 |
| 1,000 | ¥4.44334 | ¥4,443.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.82791 | ¥15,311.64 |
| 8,000 | ¥3.64531 | ¥29,162.48 |
| 12,000 | ¥3.54260 | ¥42,511.20 |
| 20,000 | ¥3.41732 | ¥68,346.40 |























