164532-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,462
Unit Price: ¥19.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,279
Unit Price: ¥17.80000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 492
Unit Price: ¥22.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥40.62681
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 7
Unit Price: ¥562.08000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: ¥30.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥28.24000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥183.72180
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥209.70740
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 304
Unit Price: ¥116.97000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 393
Unit Price: ¥116.97000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2,493
Unit Price: ¥85.76000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥744.33741
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥0.00000
Datasheet
164532
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164532-5

DigiKey Part Number
164532-5-ND
Manufacturer
Manufacturer Product Number
164532-5
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.71895¥19,437.90