cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166996-3

DigiKey Part Number
166996-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
166996-3
Description
CONN D-SUB SOCKET 28-32AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
166996-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
28-32 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50,000¥1.45638¥72,819.00