
5-166051-1 | |
|---|---|
DigiKey Part Number | A105058TR-ND - Tape & Reel (TR) A105058CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-166051-1 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-166051-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 DF | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.51700 | ¥75.17 |
| 25 | ¥7.04560 | ¥176.14 |
| 50 | ¥6.70820 | ¥335.41 |
| 100 | ¥6.38730 | ¥638.73 |
| 250 | ¥5.98676 | ¥1,496.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.41566 | ¥2,707.83 |
| 1,000 | ¥5.15700 | ¥5,157.00 |
| 1,500 | ¥5.01157 | ¥7,517.35 |
| 2,500 | ¥4.83419 | ¥12,085.48 |
| 3,500 | ¥4.72082 | ¥16,522.87 |
| 5,000 | ¥4.60356 | ¥23,017.80 |
| 12,500 | ¥4.31562 | ¥53,945.25 |
























