



1-1658620-2 | |
|---|---|
DigiKey Part Number | ASC64H-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658620-2 |
Description | CONN RCPT 64P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658620-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.96000 | ¥36.96 |
| 10 | ¥31.39900 | ¥313.99 |
| 25 | ¥29.43280 | ¥735.82 |
| 60 | ¥27.66817 | ¥1,660.09 |
| 120 | ¥26.34650 | ¥3,161.58 |
| 300 | ¥24.69727 | ¥7,409.18 |
| 540 | ¥23.69428 | ¥12,794.91 |
| 1,020 | ¥22.65523 | ¥23,108.33 |
| 2,520 | ¥21.25614 | ¥53,565.47 |























