A3BBH-6406M | |
---|---|
DigiKey Part Number | A3BBH-6406M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-6406M |
Description | IDC CABLE - ASR64H/AE64M/ASR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
10 | ¥63.75800 | ¥637.58 |
25 | ¥62.08320 | ¥1,552.08 |
50 | ¥60.40660 | ¥3,020.33 |
100 | ¥56.71460 | ¥5,671.46 |
250 | ¥56.37884 | ¥14,094.71 |
500 | ¥53.02298 | ¥26,511.49 |
1,000 | ¥47.31803 | ¥47,318.03 |