A3BBH-6418M | |
---|---|
DigiKey Part Number | A3BBH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-6418M |
Description | IDC CABLE - ASR64H/AE64M/ASR64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥80.20200 | ¥802.02 |
25 | ¥78.08240 | ¥1,952.06 |
50 | ¥75.11060 | ¥3,755.53 |
100 | ¥69.59430 | ¥6,959.43 |
250 | ¥69.17016 | ¥17,292.54 |
500 | ¥66.62396 | ¥33,311.98 |
1,000 | ¥59.40994 | ¥59,409.94 |