A3AAH-6418M | |
---|---|
DigiKey Part Number | A3AAH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-6418M |
Description | IDC CABLE - ASC64H/AE64M/ASC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.26000 | ¥82.26 |
10 | ¥74.42300 | ¥744.23 |
25 | ¥72.45040 | ¥1,811.26 |
50 | ¥69.69520 | ¥3,484.76 |
100 | ¥64.57560 | ¥6,457.56 |
250 | ¥64.18216 | ¥16,045.54 |
500 | ¥61.81970 | ¥30,909.85 |
1,000 | ¥55.12586 | ¥55,125.86 |