1-5499141-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 51
Unit Price: ¥606.36000
Datasheet

Similar


HARTING
In Stock: 29
Unit Price: ¥822.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 776
Unit Price: ¥431.09000
Datasheet

Similar


3M
In Stock: 66
Unit Price: ¥778.09000
Datasheet

Similar


3M
In Stock: 88
Unit Price: ¥813.50000
Datasheet
1-5499141-2, 1-5499786-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-5499141-2, 1-5499786-2
1-5499141-2
1-5499141-2

1-5499141-2

DigiKey Part Number
AHC64L-ND
Manufacturer
Manufacturer Product Number
1-5499141-2
Description
CONN HEADER R/A 64POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-5499141-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,114 View Now
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.63000¥133.63
24¥106.76208¥2,562.29
120¥95.30342¥11,436.41
504¥86.71706¥43,705.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,114In Stock
Ships from WEC