Similar
Similar

XG4A-6431 | |
|---|---|
DigiKey Part Number | OR965-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-6431 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-6431 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.657" (16.70mm) |
Series | Insulation Height 0.669" (17.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 23.5mm |
Fastening Type Latch Lock/Eject Hooks, Long | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIF3BB-64PA-2.54DSA(63) | Hirose Electric Co Ltd | 228 | 26-HIF3BB-64PA-2.54DSA(63)-ND | ¥76.83000 | Similar |
| HIF3MBW-64PA-2.54DSA(63) | Hirose Electric Co Ltd | 0 | 26-HIF3MBW-64PA-2.54DSA(63)-ND | ¥39.51133 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 30 | ¥28.93400 | ¥868.02 |
| 120 | ¥26.23450 | ¥3,148.14 |
| 510 | ¥23.68867 | ¥12,081.22 |
| 1,020 | ¥22.55869 | ¥23,009.86 |












