


XG5N-641 | |
|---|---|
DigiKey Part Number | OR1144-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-641 |
Description | CONN RCPT HSG 64POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-641 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥23.11500 | ¥231.15 |
| 25 | ¥21.66720 | ¥541.68 |
| 50 | ¥20.63200 | ¥1,031.60 |
| 100 | ¥19.64700 | ¥1,964.70 |
| 300 | ¥18.18103 | ¥5,454.31 |
| 500 | ¥17.53768 | ¥8,768.84 |
| 1,000 | ¥16.70093 | ¥16,700.93 |
| 2,500 | ¥15.65613 | ¥39,140.32 |













