



XG5W-0232 | |
|---|---|
DigiKey Part Number | OR1120-ND |
Manufacturer | |
Manufacturer Product Number | XG5W-0232 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Omron Electronics Inc-EMC Div | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 5.90µin (0.150µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.42400 | ¥34.24 |
| 25 | ¥3.20560 | ¥80.14 |
| 50 | ¥3.05160 | ¥152.58 |
| 100 | ¥2.90610 | ¥290.61 |
| 300 | ¥2.68887 | ¥806.66 |
| 500 | ¥2.59348 | ¥1,296.74 |
| 1,000 | ¥2.46959 | ¥2,469.59 |
| 2,500 | ¥2.31490 | ¥5,787.25 |



















