
XG4M-6430 | |
|---|---|
DigiKey Part Number | XG4M-6430-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-6430 |
Description | CONN RCPT 64POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-6430 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30 | ¥31.58600 | ¥947.58 |
















