
XG4E-6432 | |
|---|---|
DigiKey Part Number | XG4E-6432-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-6432 |
Description | CONN PLUG 64POS IDC GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Plug Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-6432 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock/Eject Hooks, Short |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.77000 | ¥105.77 |
| 10 | ¥89.85400 | ¥898.54 |
| 30 | ¥83.14933 | ¥2,494.48 |
| 60 | ¥79.18100 | ¥4,750.86 |
| 120 | ¥75.40308 | ¥9,048.37 |
| 270 | ¥71.21263 | ¥19,227.41 |
| 510 | ¥68.09076 | ¥34,726.29 |
| 1,020 | ¥64.84521 | ¥66,142.11 |









