



XG4M-6430-T | |
|---|---|
DigiKey Part Number | OR980-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-6430-T |
Description | CONN RCPT 64POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-6430-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.20000 | ¥50.20 |
| 10 | ¥42.68100 | ¥426.81 |
| 30 | ¥39.49200 | ¥1,184.76 |
| 60 | ¥37.60500 | ¥2,256.30 |
| 120 | ¥35.80908 | ¥4,297.09 |
| 270 | ¥33.81815 | ¥9,130.90 |
| 510 | ¥32.33488 | ¥16,490.79 |
| 1,020 | ¥30.79276 | ¥31,408.62 |
| 2,520 | ¥28.89146 | ¥72,806.48 |















