
XG5M-6435-N | |
|---|---|
DigiKey Part Number | Z8735-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-6435-N |
Description | CONN SOCKET 64POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Socket Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-6435-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Socket | Features Polarizing Tab |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.81000 | ¥111.81 |
| 10 | ¥95.02200 | ¥950.22 |
| 30 | ¥87.92933 | ¥2,637.88 |
| 60 | ¥83.73100 | ¥5,023.86 |
| 120 | ¥79.73583 | ¥9,568.30 |
| 270 | ¥75.30444 | ¥20,332.20 |
| 510 | ¥72.00345 | ¥36,721.76 |
| 1,020 | ¥68.57132 | ¥69,942.75 |


















