




XY2B-7006 | |
|---|---|
DigiKey Part Number | OR947-ND |
Manufacturer | |
Manufacturer Product Number | XY2B-7006 |
Description | TOOL HAND CRIMPER RECT CONN SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Connectors |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Omron Electronics Inc-EMC Div | For Use With/Related Products Rectangular Connectors |
Series | Ratcheting No Ratchet |
Packaging Tray | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,300.84000 | ¥1,300.84 |
| 5 | ¥1,205.73200 | ¥6,028.66 |
| 10 | ¥1,166.98400 | ¥11,669.84 |
| 25 | ¥1,117.71000 | ¥27,942.75 |




















