14 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Receptacle Connector IDC Gold 24 AWG
XG5M-1432-N
XG5M-1432-N

XG5M-1432-N

DigiKey Part Number
XG5M-1432-N-ND
Manufacturer
Manufacturer Product Number
XG5M-1432-N
Description
CONN RCPT 14POS IDC 24AWG GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
XG5M-1432-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24 AWG
Connector Type
Receptacle
Features
Closed End, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
5.90µin (0.150µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
10¥36.02400¥360.24
25¥33.76800¥844.20
50¥32.15380¥1,607.69
140¥29.89957¥4,185.94
280¥28.47211¥7,972.19
560¥27.11377¥15,183.71
1,120¥25.82070¥28,919.18
2,520¥24.38645¥61,453.85
Manufacturers Standard Package