
XG4E-1431 | |
|---|---|
DigiKey Part Number | OR997-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-1431 |
Description | CONN PLUG 14POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-1431 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.58000 | ¥54.58 |
| 10 | ¥46.37800 | ¥463.78 |
| 25 | ¥43.47040 | ¥1,086.76 |
| 80 | ¥40.04438 | ¥3,203.55 |
| 160 | ¥38.13350 | ¥6,101.36 |
| 320 | ¥36.31381 | ¥11,620.42 |
| 560 | ¥34.90870 | ¥19,548.87 |
| 1,040 | ¥33.41826 | ¥34,754.99 |
| 2,560 | ¥31.36286 | ¥80,288.92 |






