Socket Contact Gold 24 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24 AWG IDC
XG5W-0031-N
XG5W-0031-N

XG5W-0031-N

DigiKey Part Number
OR1155-ND
Manufacturer
Manufacturer Product Number
XG5W-0031-N
Description
CONN SOCKET 24AWG IDC GOLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24 AWG IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
IDC
Manufacturer
Omron Electronics Inc-EMC Div
Wire Gauge
24 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
5.90µin (0.150µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,860
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.97700¥19.77
25¥1.85240¥46.31
50¥1.76480¥88.24
100¥1.68050¥168.05
300¥1.55503¥466.51
500¥1.49984¥749.92
1,000¥1.42823¥1,428.23
2,500¥1.33868¥3,346.70
Manufacturers Standard Package