
XG5W-0034-N | |
|---|---|
DigiKey Part Number | Z8737-ND |
Manufacturer | |
Manufacturer Product Number | XG5W-0034-N |
Description | CONN SOCKET 24-26AWG IDC GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG IDC |
Datasheet | Datasheet |
Category | Contact Termination IDC |
Manufacturer Omron Electronics Inc-EMC Div | Wire Gauge 24-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 5.90µin (0.150µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.86800 | ¥8.68 |
| 25 | ¥0.81360 | ¥20.34 |
| 50 | ¥0.77580 | ¥38.79 |
| 100 | ¥0.73850 | ¥73.85 |
| 250 | ¥0.69236 | ¥173.09 |
| 500 | ¥0.65928 | ¥329.64 |
| 1,000 | ¥0.62778 | ¥627.78 |
| 2,500 | ¥0.58843 | ¥1,471.08 |



