
102320-1 | |
|---|---|
DigiKey Part Number | ALLN01-ND |
Manufacturer | |
Manufacturer Product Number | 102320-1 |
Description | LOCK EJECTOR HOOKS FOR HDR LONG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Ejector Latch For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 102320-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector Latch | |
Number of Positions | - | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥2.93500 | ¥5.87 |
| 10 | ¥2.63100 | ¥26.31 |
| 26 | ¥2.45846 | ¥63.92 |
| 50 | ¥2.34640 | ¥117.32 |
| 100 | ¥2.23340 | ¥223.34 |
| 250 | ¥2.09360 | ¥523.40 |
| 500 | ¥1.99364 | ¥996.82 |
| 1,000 | ¥1.89832 | ¥1,898.32 |
| 2,500 | ¥1.77937 | ¥4,448.43 |
























